
1761-3 | |
---|---|
DigiKey Part Number | 36-1761-3-ND |
Manufacturer | |
Manufacturer Product Number | 1761-3 |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.890" (22.61mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |