
1761-2 | |
|---|---|
DigiKey Part Number | 36-1761-2-ND |
Manufacturer | |
Manufacturer Product Number | 1761-2 |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.859" (21.82mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18763 € | 2.969,07 € |
| Unit Price without VAT: | 1,18763 € |
|---|---|
| Unit Price with VAT: | 1,41328 € |

