
1744 | |
---|---|
DigiKey Part Number | 36-1744-ND |
Manufacturer | |
Manufacturer Product Number | 1744 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.375" (9.53mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.120" (3.05mm) | |
Size / Dimension | 8.25" L x 2.25" W (209.5mm x 57.2mm) | |
Board Thickness | - | |
Material | - |