
1740-3 | |
---|---|
DigiKey Part Number | 36-1740-3-ND |
Manufacturer | |
Manufacturer Product Number | 1740-3 |
Description | HEX STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.390" (9.91mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42032 € | 420,32 € |
Unit Price without VAT: | 0,42032 € |
---|---|
Unit Price with VAT: | 0,50018 € |