
1731-3 | |
|---|---|
DigiKey Part Number | 36-1731-3-ND |
Manufacturer | |
Manufacturer Product Number | 1731-3 |
Description | HEX STANDOFF #2-56 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.265" (6.73mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39112 € | 391,12 € |
| Unit Price without VAT: | 0,39112 € |
|---|---|
| Unit Price with VAT: | 0,46543 € |

