
1719-1 | |
|---|---|
DigiKey Part Number | 36-1719-1-ND |
Manufacturer | |
Manufacturer Product Number | 1719-1 |
Description | WASHER FLAT STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.094" (2.39mm) 3/32" Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.391" (9.93mm) |
Manufacturer Keystone Electronics | Diameter - Outside 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Thickness 0.094" (2.39mm) 3/32" |
Part Status Active | Plating Zinc |
Type Flat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82318 € | 4.115,90 € |
| Unit Price without VAT: | 0,82318 € |
|---|---|
| Unit Price with VAT: | 0,97958 € |

