
1712 | |
|---|---|
DigiKey Part Number | 36-1712-ND |
Manufacturer | |
Manufacturer Product Number | 1712 |
Description | THUMB SCREW KNOB - #10-24 |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | 0.530" (13.46mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.907" (23.05mm) | |
Material | Steel | |
Plating | Zinc |

