
1711 | |
|---|---|
DigiKey Part Number | 36-1711-ND |
Manufacturer | |
Manufacturer Product Number | 1711 |
Description | THUMB SCREW KNOB - #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Steel |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Keystone Electronics | Head Height 0.350" (8.90mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.600" (15.24mm) |
Type Thumb Screw | Material Steel |
Screw Head Type Knob | Plating Zinc |
Thread Size #8-32 |

