
1710 | |
|---|---|
DigiKey Part Number | 36-1710-ND |
Manufacturer | |
Manufacturer Product Number | 1710 |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15794 € | 578,97 € |
| Unit Price without VAT: | 1,15794 € |
|---|---|
| Unit Price with VAT: | 1,37795 € |

