
1704 | |
---|---|
DigiKey Part Number | 36-1704-ND |
Manufacturer | |
Manufacturer Product Number | 1704 |
Description | SHOULDER SCREW KNOB - 1/4"-20 |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Material | Stainless Steel | |
Plating | - |