
1690 | |
|---|---|
DigiKey Part Number | 36-1690-ND |
Manufacturer | |
Manufacturer Product Number | 1690 |
Description | CONN TIP PLUG SOLDERLESS |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Solderless |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Nickel |
Type Tip Plug | Contact Material Brass |
Gender Male | Operating Temperature 100°C |
Plug/Mating Plug Diameter Standard Tip |

