
168 | |
|---|---|
DigiKey Part Number | 36-168-ND |
Manufacturer | |
Manufacturer Product Number | 168 |
Description | BATT HOLDER 22 1/2V SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) 22 1/2V 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | 22 1/2V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |


