
1674 | |
|---|---|
DigiKey Part Number | 36-1674-ND |
Manufacturer | |
Manufacturer Product Number | 1674 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Category | Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.087" (2.21mm) |
Packaging Bulk | Flange Diameter 0.126" (3.20mm) |
Part Status Active | Socket Depth 0.195" (4.95mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Solder | Contact Finish Gold |
Length - Overall 0.236" (6.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71210 € | 1.780,25 € |
| Unit Price without VAT: | 0,71210 € |
|---|---|
| Unit Price with VAT: | 0,84740 € |

