Tip Plug Connector Standard Tip Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1670

DigiKey Part Number
36-1670-ND
Manufacturer
Manufacturer Product Number
1670
Description
CONN TIP PLUG SOLDERLESS RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solderless Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.383
Factory Stock: 5.856
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
104,65200 €46,52 €
1.0003,04825 €3.048,25 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €