

167 | |
---|---|
DigiKey Part Number | 36-167-ND |
Manufacturer | |
Manufacturer Product Number | 167 |
Description | BATT HLDR 15V 2 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) 15V 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 15V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |