
1669 | |
|---|---|
DigiKey Part Number | 36-1669-ND |
Manufacturer | |
Manufacturer Product Number | 1669 |
Description | ROUND SPACER #10 BRASS 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Brass 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Between Board Height 1.500" (38.10mm) 1 1/2" |
Type | Length - Overall 1.500" (38.10mm) 1 1/2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,78500 € | 37,85 € |
| 25 | 3,40080 € | 85,02 € |
| 100 | 2,90410 € | 290,41 € |
| 500 | 2,78814 € | 1.394,07 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

