Round Spacer Unthreaded #10 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1666

DigiKey Part Number
36-1666-ND
Manufacturer
Manufacturer Product Number
1666
Description
ROUND SPACER #10 BRASS 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.196" (4.98mm)
Packaging
Bulk
Diameter - Outside
0.313" (7.95mm) 5/16"
Part Status
Active
Between Board Height
0.750" (19.05mm) 3/4"
Type
Length - Overall
0.750" (19.05mm) 3/4"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,86400 €28,64 €
1.0001,33902 €1.339,02 €
2.5001,21582 €3.039,55 €
5.0001,16310 €5.815,50 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €