Direct

1661 | |
|---|---|
DigiKey Part Number | 36-1661-ND |
Manufacturer | |
Manufacturer Product Number | 1661 |
Description | CONN TIP PLUG SOLDERLESS BLACK |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Black |
Datasheet | Datasheet |
EDA/CAD Models | 1661 Models |
Category | Termination Solderless |
Manufacturer Keystone Electronics | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Finish Nickel |
Type Tip Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature 100°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0303-001 | Cinch Connectivity Solutions Johnson | 2.070 | J104-ND | 2,30000 € | Direct |


