


166 | |
|---|---|
DigiKey Part Number | 36-166-ND |
Manufacturer | |
Manufacturer Product Number | 166 |
Description | BATTERY HOLDER 15V SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) 15V 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function 15V, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 25 | 2,76400 € | 69,10 € |
| 100 | 2,47110 € | 247,11 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

