
1654-3 | |
|---|---|
DigiKey Part Number | 36-1654-3-ND |
Manufacturer | |
Manufacturer Product Number | 1654-3 |
Description | HEX STANDOFF #4-40 BRASS 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.765" (19.43mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,42840 € | 35,71 € |
| 1.000 | 0,94580 € | 945,80 € |
| 2.500 | 0,86698 € | 2.167,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

