Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1654-2

DigiKey Part Number
36-1654-2-ND
Manufacturer
Manufacturer Product Number
1654-2
Description
HEX STANDOFF #4-40 BRASS 5/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.734" (18.64mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,56300 €15,63 €
251,40160 €35,04 €
1001,19320 €119,32 €
5000,99648 €498,24 €
1.0000,93829 €938,29 €
2.5000,86010 €2.150,25 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €