
1653-2 | |
|---|---|
DigiKey Part Number | 36-1653-2-ND |
Manufacturer | |
Manufacturer Product Number | 1653-2 |
Description | HEX STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,45720 € | 11,43 € |
| 100 | 0,38790 € | 38,79 € |
| 500 | 0,34640 € | 173,20 € |
| 1.000 | 0,29839 € | 298,39 € |
| 2.500 | 0,27007 € | 675,17 € |
| 5.000 | 0,25094 € | 1.254,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

