



1651-3 | |
|---|---|
DigiKey Part Number | 36-1651-3-ND |
Manufacturer | |
Manufacturer Product Number | 1651-3 |
Description | ROUND STANDOFF #4-40 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.515" (13.08mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,84640 € | 21,16 € |
| 100 | 0,71940 € | 71,94 € |
| 500 | 0,59946 € | 299,73 € |
| 1.000 | 0,55555 € | 555,55 € |
| 2.500 | 0,54433 € | 1.360,83 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

