



1642 | |
|---|---|
DigiKey Part Number | 36-1642-ND |
Manufacturer | |
Manufacturer Product Number | 1642 |
Description | HEX STANDOFF #6-32 BRASS 2 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 2.250" (57.15mm) 2 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.250" (57.15mm) 2 1/4" |
Part Status Active | Length - Overall 2.250" (57.15mm) 2 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,30700 € | 23,07 € |
| 1.000 | 1,35073 € | 1.350,73 € |
| 2.500 | 1,23151 € | 3.078,78 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

