Similar

1640B | |
|---|---|
DigiKey Part Number | 36-1640B-ND |
Manufacturer | |
Manufacturer Product Number | 1640B |
Description | CONN PIN RCPT .084-.102 KNURL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | 1640B Models |
Category | Accepts Pin Diameter 0.084" ~ 0.102" (2.13mm ~ 2.59mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.138" (3.50mm) |
Packaging Bulk | Flange Diameter 0.170" (4.32mm) |
Part Status Active | Socket Depth 0.165" (4.19mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Press-Fit, Knurled | Contact Finish Tin-Lead |
Length - Overall 0.165" (4.19mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0388-0-15-01-08-01-10-0 | Mill-Max Manufacturing Corp. | 0 | 0388-015010801100-ND | 0,81132 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68892 € | 1.722,30 € |
| Unit Price without VAT: | 0,68892 € |
|---|---|
| Unit Price with VAT: | 0,81981 € |


