
1633-3 | |
|---|---|
DigiKey Part Number | 36-1633-3-ND |
Manufacturer | |
Manufacturer Product Number | 1633-3 |
Description | TERM TURRET PIN L=1.93MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1633-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.076" (1.93mm) | |
Length - Below Flange | 0.255" (6.48mm) | |
Length - Overall | 0.331" (8.41mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.078" (1.98mm) | |
Diameter - Turret Head | 0.045" (1.14mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,15204 € | 76,02 € |
| 1.000 | 0,14055 € | 140,55 € |
| 2.500 | 0,12696 € | 317,40 € |
| 5.000 | 0,11778 € | 588,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

