Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1627-2

DigiKey Part Number
36-1627-2-ND
Manufacturer
Manufacturer Product Number
1627-2
Description
HEX STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.359" (9.12mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,65600 €6,56 €
250,63040 €15,76 €
1.0000,38434 €384,34 €
2.5000,34811 €870,27 €
5.0000,32512 €1.625,60 €
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €