Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625-3

DigiKey Part Number
36-1625-3-ND
Manufacturer
Manufacturer Product Number
1625-3
Description
ROUND STANDOFF #4-40 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.890" (22.61mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,35500 €13,55 €
251,28080 €32,02 €
1.0000,79977 €799,77 €
2.5000,75861 €1.896,53 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €