
1622-4 | |
|---|---|
DigiKey Part Number | 36-1622-4-ND |
Manufacturer | |
Manufacturer Product Number | 1622-4 |
Description | HEX STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.546" (13.87mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,70440 € | 17,61 € |
| 100 | 0,59810 € | 59,81 € |
| 500 | 0,49806 € | 249,03 € |
| 1.000 | 0,46141 € | 461,41 € |
| 2.500 | 0,41814 € | 1.045,35 € |
| 5.000 | 0,40393 € | 2.019,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

