Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621-3

DigiKey Part Number
36-1621-3-ND
Manufacturer
Manufacturer Product Number
1621-3
Description
HEX STANDOFF #6-32 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.390" (9.91mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,78200 €7,82 €
1.0000,45464 €454,64 €
2.5000,41198 €1.029,95 €
5.0000,39588 €1.979,40 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €