Direct

1616 | |
|---|---|
DigiKey Part Number | 36-1616-ND |
Manufacturer | |
Manufacturer Product Number | 1616 |
Description | CONN TIP PLUG SOLDER BLACK |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Finish Nickel |
Type Tip Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature 100°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0303-001 | Cinch Connectivity Solutions Johnson | 2.154 | J104-ND | 1,94000 € | Direct |


