
1613-4 | |
---|---|
DigiKey Part Number | 36-1613-4-ND |
Manufacturer | |
Manufacturer Product Number | 1613-4 |
Description | TERM TURRET DOUBLE L=4.72MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.186" (4.72mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End | |
Number of Turrets | Single, Double | |
Length - Above Board | 0.186" (4.72mm) | |
Length - Below Flange | 0.227" (5.77mm) | |
Length - Overall | 0.413" (10.49mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.093" (2.36mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,32597 € | 1.629,85 € |
Unit Price without VAT: | 0,32597 € |
---|---|
Unit Price with VAT: | 0,38790 € |