Round Standoff Threaded #6-32 Brass 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612-3

DigiKey Part Number
36-1612-3-ND
Manufacturer
Manufacturer Product Number
1612-3
Description
ROUND STANDOFF #6-32 BRASS 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.188" (4.78mm) 3/16"
Part Status
Active
Length - Overall
0.327" (8.31mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,50100 €5,01 €
250,47880 €11,97 €
1.0000,29298 €292,98 €
2.5000,26516 €662,90 €
5.0000,24638 €1.231,90 €
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €