



1609-3 | |
---|---|
DigiKey Part Number | 36-1609-3-ND |
Manufacturer | |
Manufacturer Product Number | 1609-3 |
Description | ROUND STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.140" (28.96mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,62000 € | 16,20 € |
25 | 1,45280 € | 36,32 € |
100 | 1,23760 € | 123,76 € |
500 | 1,11514 € | 557,57 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |