
1609-2 | |
|---|---|
DigiKey Part Number | 36-1609-2-ND |
Manufacturer | |
Manufacturer Product Number | 1609-2 |
Description | ROUND STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.109" (28.17mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,33900 € | 13,39 € |
| 1.000 | 0,74508 € | 745,08 € |
| 2.500 | 0,68417 € | 1.710,42 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




