160x-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160x-x Series
1605-3
1605-3

1605-3

DigiKey Part Number
36-1605-3-ND
Manufacturer
Manufacturer Product Number
1605-3
Description
ROUND STANDOFF #6-32 BRASS 5/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.765" (19.43mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.699
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,81500 €8,15 €
1.0000,45463 €454,63 €
2.5000,42032 €1.050,80 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €