1592-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592-4

DigiKey Part Number
36-1592-4-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
1592-4
Description
TERM TURRET HOLLOW L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Fork, Hollow
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.147" (3.73mm)
Length - Overall
0.303" (7.70mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
-
Staking Side OD
0.064" (1.63mm)
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.125" (3.18mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,28308 €707,70 €
Unit Price without VAT:0,28308 €
Unit Price with VAT:0,33687 €