
1590-3 | |
|---|---|
DigiKey Part Number | 36-1590-3-ND |
Manufacturer | |
Manufacturer Product Number | 1590-3 |
Description | ROUND STANDOFF #2-56 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.327" (8.31mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,59400 € | 14,85 € |
| 1.000 | 0,35448 € | 354,48 € |
| 2.500 | 0,32098 € | 802,45 € |
| 5.000 | 0,29836 € | 1.491,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

