
1589-3 | |
---|---|
DigiKey Part Number | 36-1589-3-ND |
Manufacturer | |
Manufacturer Product Number | 1589-3 |
Description | ROUND STANDOFF #2-56 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.265" (6.73mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,48000 € | 4,80 € |
1.000 | 0,26592 € | 265,92 € |
2.500 | 0,24876 € | 621,90 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |