
1582-1 | |
|---|---|
DigiKey Part Number | 36-1582-1-ND |
Manufacturer | |
Manufacturer Product Number | 1582-1 |
Description | TERM TURRET HOLLOW L=8.33MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.328" (8.33mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.156" (3.96mm) |
Packaging Bulk | Diameter - Turret Head 0.109" (2.77mm) |
Part Status Active | Staking Side OD 0.078" (1.98mm) |
Terminal Type Single End, Hollow | Mounting Hole Diameter 0.082" (2.08mm) |
Number of Turrets Double | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.328" (8.33mm) | Contact Material Brass |
Length - Below Flange 0.077" (1.96mm) | Contact Finish Tin |
Length - Overall 0.405" (10.29mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36914 € | 1.845,70 € |
| Unit Price without VAT: | 0,36914 € |
|---|---|
| Unit Price with VAT: | 0,43928 € |

