
1561C | |
|---|---|
DigiKey Part Number | 36-1561C-ND |
Manufacturer | |
Manufacturer Product Number | 1561C |
Description | ROUND STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.515" (13.08mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,50210 € | 50,21 € |
| 500 | 0,41774 € | 208,87 € |
| 1.000 | 0,38688 € | 386,88 € |
| 2.500 | 0,35042 € | 876,05 € |
| 5.000 | 0,33231 € | 1.661,55 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

