



1561B | |
|---|---|
DigiKey Part Number | 36-1561B-ND |
Manufacturer | |
Manufacturer Product Number | 1561B |
Description | ROUND STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.484" (12.30mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62360 € | 15,59 € |
| 1.000 | 0,40653 € | 406,53 € |
| 2.500 | 0,36826 € | 920,65 € |
| 5.000 | 0,36619 € | 1.830,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

