Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560F

DigiKey Part Number
36-1560F-ND
Manufacturer
Manufacturer Product Number
1560F
Description
ROUND STANDOFF #4-40 BRASS 1/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1560F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.265" (6.73mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,76100 €7,61 €
250,68200 €17,05 €
1000,57920 €57,92 €
5000,48216 €241,08 €
1.0000,44666 €446,66 €
2.5000,42557 €1.063,92 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €