
1560C | |
|---|---|
DigiKey Part Number | 36-1560C-ND |
Manufacturer | |
Manufacturer Product Number | 1560C |
Description | ROUND STANDOFF #6-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.265" (6.73mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,58640 € | 58,64 € |
| 1.000 | 0,42305 € | 423,05 € |
| 2.500 | 0,38329 € | 958,23 € |
| 5.000 | 0,36163 € | 1.808,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

