



1560B | |
|---|---|
DigiKey Part Number | 36-1560B-ND |
Manufacturer | |
Manufacturer Product Number | 1560B |
Description | ROUND STANDOFF #6-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,37260 € | 37,26 € |
| 500 | 0,30968 € | 154,84 € |
| 1.000 | 0,28661 € | 286,61 € |
| 2.500 | 0,25938 € | 648,45 € |
| 5.000 | 0,24099 € | 1.204,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

