Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559-3

DigiKey Part Number
36-1559-3-ND
Manufacturer
Manufacturer Product Number
1559-3
Description
TERM TURRET HOLLOW L=4.75MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1559-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Hollow
Number of Turrets
Single
Length - Above Board
0.187" (4.75mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.312" (7.92mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.097" (2.46mm)
Staking Side OD
0.071" (1.80mm)
Staking Side ID
-
Mounting Hole Diameter
0.076" (1.93mm)
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.259
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,58400 €5,84 €
250,52240 €13,06 €
1000,44360 €44,36 €
5000,36900 €184,50 €
1.0000,34167 €341,67 €
2.5000,30940 €773,50 €
5.0000,29691 €1.484,55 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €