
1557-3 | |
---|---|
DigiKey Part Number | 36-1557-3-ND |
Manufacturer | |
Manufacturer Product Number | 1557-3 |
Description | TERM TURRET HOLLOW L=9.53MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.375" (9.53mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.375" (9.53mm) | |
Length - Below Flange | 0.141" (3.58mm) | |
Length - Overall | 0.516" (13.11mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare, Knurled | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.150" (3.81mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.154" (3.91mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,37743 € | 1.887,15 € |
Unit Price without VAT: | 0,37743 € |
---|---|
Unit Price with VAT: | 0,44914 € |