
15504 | |
---|---|
DigiKey Part Number | 36-15504-ND |
Manufacturer | |
Manufacturer Product Number | 15504 |
Description | TURRET BOARD 26POS 0.218" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Single Turret, Hollow | |
Number of Positions | 26 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 6.156" L x 0.312" W x 0.062" H (156.40mm x 7.90mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 15,34600 € | 1.534,60 € |
Unit Price without VAT: | 15,34600 € |
---|---|
Unit Price with VAT: | 18,26174 € |