155xy Series
cms-photo-disclaimer

15503

cms-digikey-product-number
36-15503-ND
cms-manufacturer
Keystone Electronics
cms-manufacturer-product-number
15503
cms-description
TURRET BOARD 19POS 0.218" SINGLE
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
19 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Turret Board
Terminal Type
Turret, Single End, Single Turret, Hollow
Number of Positions
19
Pitch
0.218" (5.54mm)
Number of Rows
1
Row Spacing
-
Board Size
4.625" L x 0.312" W x 0.062" H (117.50mm x 7.90mm x 1.57mm)
Material - Board
Glass Epoxy
Features
Miniature Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.067" (1.70mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10010,99710 €1.099,71 €
Unit Price without VAT:10,99710 €
Unit Price with VAT:13,08655 €