Round Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1549D

DigiKey Part Number
36-1549D-ND
Manufacturer
Manufacturer Product Number
1549D
Description
ROUND STANDOFF #8-32 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
1549D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.035
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,91400 €19,14 €
251,71680 €42,92 €
1001,46260 €146,26 €
5001,22254 €611,27 €
1.0001,15794 €1.157,94 €
2.5001,07877 €2.696,93 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €